
LY T68B-T2V1-26-0-30-R18-Z | |
|---|---|
DigiKey Part Number | 4991-LYT68B-T2V1-26-0-30-R18-ZTR-ND - Tape & Reel (TR) 4991-LYT68B-T2V1-26-0-30-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY T68B-T2V1-26-0-30-R18-Z |
Description | LED YELLOW CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LY T68B-T2V1-26-0-30-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T68F-T2V2-35-1-20-R18-Z | ams-OSRAM USA INC. | 64.624 | 475-LYT68F-T2V2-35-1-20-R18-ZCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.20000 | kr.22.00 |
| 100 | kr.1.57870 | kr.157.87 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

