TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY T67K-K2M1-26-0-2-R18-Z

DigiKey Part Number
475-LYT67K-K2M1-26-ZTR-ND - Tape & Reel (TR)
475-LYT67K-K2M1-26-ZCT-ND - Cut Tape (CT)
475-LYT67K-K2M1-26-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY T67K-K2M1-26-0-2-R18-Z
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.07500kr.10.75
100kr.0.75330kr.75.33
500kr.0.60544kr.302.72
1.000kr.0.55661kr.556.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51495kr.1,029.90
4.000kr.0.47946kr.1,917.84
6.000kr.0.46122kr.2,767.32
10.000kr.0.44058kr.4,405.80
14.000kr.0.42830kr.5,996.20
20.000kr.0.41630kr.8,326.00
50.000kr.0.38977kr.19,488.50
100.000kr.0.37325kr.37,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000