
LS T67F.01-U1V2-D1-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LST67F.01-U1V2-D1-3A4B-20-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS T67F.01-U1V2-D1-3A4B-20-R18 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.05V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.30mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.38374 | kr.6,139.84 |
| Unit Price without VAT: | kr.0.38374 |
|---|---|
| Unit Price with VAT: | kr.0.47968 |

