0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY L296-P1R2-26-0-20-R18-Z

DigiKey Part Number
475-LYL296-P1R2-26-0-20-R18-ZTR-ND - Tape & Reel (TR)
475-LYL296-P1R2-26-0-20-R18-ZCT-ND - Cut Tape (CT)
475-LYL296-P1R2-26-0-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY L296-P1R2-26-0-20-R18-Z
Description
LED YELLOW DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.420
Check for Additional Incoming Stock
Last Time Buy Date: 02/04/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.24800kr.12.48
100kr.0.87940kr.87.94
500kr.0.71040kr.355.20
1.000kr.0.65446kr.654.46
2.000kr.0.60685kr.1,213.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.55459kr.2,772.95
10.000kr.0.52190kr.5,219.00
15.000kr.0.50513kr.7,576.95
25.000kr.0.48619kr.12,154.75
35.000kr.0.47492kr.16,622.20
50.000kr.0.46392kr.23,196.00
125.000kr.0.43965kr.54,956.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500