LED Lighting TOPLED White 3.2V 20mA 120° 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW TTSD-M1P1-FK0PN0-S6Z6-0.5-S

DigiKey Part Number
475-LWTTSD-M1P1-FK0PN0-S6Z6-0.5-STR-ND - Tape & Reel (TR)
475-LWTTSD-M1P1-FK0PN0-S6Z6-0.5-SCT-ND - Cut Tape (CT)
475-LWTTSD-M1P1-FK0PN0-S6Z6-0.5-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW TTSD-M1P1-FK0PN0-S6Z6-0.5-S
Description
LED TOPLED WHITE 2PLCC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting TOPLED White 3.2V 20mA 120° 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2-PLCC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
2-PLCC
Part Status
Active
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Color
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
20mA
Thermal Resistance of Package
340°C/W
Voltage - Forward (Vf) (Typ)
3.2V
Base Product Number
Current - Max
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.75600kr.17.56
100kr.1.24830kr.124.83
500kr.1.01834kr.509.17
1.000kr.0.94244kr.942.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87790kr.1,755.80
4.000kr.0.82304kr.3,292.16
6.000kr.0.79487kr.4,769.22
10.000kr.0.76303kr.7,630.30
14.000kr.0.74408kr.10,417.12
20.000kr.0.72558kr.14,511.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500