
LW P4SG-V2AB-FK0PN0-46-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWP4SG-V2AB-FK0PN0-46-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWP4SG-V2AB-FK0PN0-46-20-R18-ZCT-ND - Cut Tape (CT) 475-LWP4SG-V2AB-FK0PN0-46-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW P4SG-V2AB-FK0PN0-46-20-R18-Z |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.74100 | kr.27.41 |
| 100 | kr.1.98340 | kr.198.34 |
| 500 | kr.1.64334 | kr.821.67 |
| 1.000 | kr.1.53149 | kr.1,531.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38770 | kr.4,163.10 |
| 6.000 | kr.1.31445 | kr.7,886.70 |
| 9.000 | kr.1.27690 | kr.11,492.10 |
| 15.000 | kr.1.23450 | kr.18,517.50 |
| 21.000 | kr.1.20930 | kr.25,395.30 |
| 30.000 | kr.1.18471 | kr.35,541.30 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |


