
LT TTSD-T2V2-36-1 | |
|---|---|
DigiKey Part Number | 475-LTTTSD-T2V2-36-1TR-ND - Tape & Reel (TR) 475-LTTTSD-T2V2-36-1CT-ND - Cut Tape (CT) 475-LTTTSD-T2V2-36-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT TTSD-T2V2-36-1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.47000 | kr.24.70 |
| 100 | kr.1.78050 | kr.178.05 |
| 500 | kr.1.47034 | kr.735.17 |
| 1.000 | kr.1.36832 | kr.1,368.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28160 | kr.2,563.20 |
| 4.000 | kr.1.20800 | kr.4,832.00 |
| 6.000 | kr.1.17023 | kr.7,021.38 |
| 10.000 | kr.1.12757 | kr.11,275.70 |
| 14.000 | kr.1.10219 | kr.15,430.66 |
| 20.000 | kr.1.07743 | kr.21,548.60 |
| 50.000 | kr.1.02280 | kr.51,140.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |



