LB P4SG-S2U1-35-45-20-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS P47F-U2AA-1-3A5A-30-R18-Z

DigiKey Part Number
475-LSP47F-U2AA-1-3A5A-30-R18-ZTR-ND - Tape & Reel (TR)
475-LSP47F-U2AA-1-3A5A-30-R18-ZCT-ND - Cut Tape (CT)
475-LSP47F-U2AA-1-3A5A-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS P47F-U2AA-1-3A5A-30-R18-Z
Description
LED POINTLED REV SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.40mm L x 1.90mm W
Height (Max)
0.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.73400kr.17.34
100kr.1.23460kr.123.46
500kr.1.00762kr.503.81
1.000kr.0.93280kr.932.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83644kr.2,509.32
6.000kr.0.78728kr.4,723.68
9.000kr.0.76204kr.6,858.36
15.000kr.0.73354kr.11,003.10
21.000kr.0.71658kr.15,048.18
30.000kr.0.70003kr.21,000.90
75.000kr.0.66351kr.49,763.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000