LS E63B-BBCB-1-1-50-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LY E63B-CBEA-26-1, LS E63B-BBCB-1-1, LA E63B-CBEA-24-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS E63B-BBCB-1-1-50-R33-Z

DigiKey Part Number
475-LSE63B-BBCB-1-1-50-R33-ZTR-ND - Tape & Reel (TR)
475-LSE63B-BBCB-1-1-50-R33-ZCT-ND - Cut Tape (CT)
475-LSE63B-BBCB-1-1-50-R33-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS E63B-BBCB-1-1-50-R33-Z
Description
LED RED CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
2.60mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes