Red 625nm LED Indication - Discrete 2.05V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR T68F-U1AA-1-1-20-R18-Z

DigiKey Part Number
475-LRT68F-U1AA-1-1-20-R18-ZTR-ND - Tape & Reel (TR)
475-LRT68F-U1AA-1-1-20-R18-ZCT-ND - Cut Tape (CT)
475-LRT68F-U1AA-1-1-20-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR T68F-U1AA-1-1-20-R18-Z
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.05V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
634nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.35700kr.13.57
100kr.0.95420kr.95.42
500kr.0.77208kr.386.04
1.000kr.0.71179kr.711.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66050kr.1,321.00
4.000kr.0.61684kr.2,467.36
6.000kr.0.59441kr.3,566.46
10.000kr.0.56903kr.5,690.30
14.000kr.0.55393kr.7,755.02
20.000kr.0.53919kr.10,783.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250