LB Q99G.01-P1R1-35-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR Q976.01-P2R2-1

DigiKey Part Number
475-LRQ976.01-P2R2-1TR-ND - Tape & Reel (TR)
475-LRQ976.01-P2R2-1CT-ND - Cut Tape (CT)
475-LRQ976.01-P2R2-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR Q976.01-P2R2-1
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
628nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.53800kr.5.38
100kr.0.36860kr.36.86
500kr.0.29068kr.145.34
1.000kr.0.26470kr.264.70
2.000kr.0.24240kr.484.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22335kr.893.40
8.000kr.0.20711kr.1,656.88
12.000kr.0.19876kr.2,385.12
20.000kr.0.18931kr.3,786.20
28.000kr.0.18368kr.5,143.04
40.000kr.0.17817kr.7,126.80
100.000kr.0.16601kr.16,601.00
200.000kr.0.15842kr.31,684.00
400.000kr.0.15200kr.60,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250