Red 625nm LED Indication - Discrete 2.175V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR P47F-U2AB-1-3A5A-30-R18F-Z

DigiKey Part Number
475-LRP47F-U2AB-1-3A5A-30-R18F-ZTR-ND - Tape & Reel (TR)
475-LRP47F-U2AB-1-3A5A-30-R18F-ZCT-ND - Cut Tape (CT)
475-LRP47F-U2AB-1-3A5A-30-R18F-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LR P47F-U2AB-1-3A5A-30-R18F-Z
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.175V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.175V
Mfr
Current - Test
30mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
634nm
Lens Color
Colorless
Package / Case
2-SMD, Flat Leads
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.40mm L x 1.90mm W
Lens Style
Round with Flat Top
Height (Max)
0.88mm
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.73100kr.17.31
100kr.1.22930kr.122.93
500kr.1.00222kr.501.11
1.000kr.0.92735kr.927.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83088kr.2,492.64
6.000kr.0.78167kr.4,690.02
9.000kr.0.75641kr.6,807.69
15.000kr.0.72788kr.10,918.20
21.000kr.0.71090kr.14,928.90
30.000kr.0.69434kr.20,830.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500