
LR P47F-U2AB-1-1-Z | |
|---|---|
DigiKey Part Number | 475-LRP47F-U2AB-1-1-ZTR-ND - Tape & Reel (TR) 475-LRP47F-U2AB-1-1-ZCT-ND - Cut Tape (CT) 475-LRP47F-U2AB-1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR P47F-U2AB-1-1-Z |
Description | LED RED CLEAR SMD BOTTOM ENTRY |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.90mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.57930 | kr.157.93 |
| 500 | kr.1.29806 | kr.649.03 |
| 1.000 | kr.1.20542 | kr.1,205.42 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |











