
LR ETSF.01-7B8C-46-G3R3-050-S | |
|---|---|
DigiKey Part Number | 475-LRETSF.01-7B8C-46-G3R3-050-SCT-ND - Cut Tape (CT) 475-LRETSF.01-7B8C-46-G3R3-050-SDKR-ND - Digi-Reel® 475-LRETSF.01-7B8C-46-G3R3-050-STR-ND |
Manufacturer | |
Manufacturer Product Number | LR ETSF.01-7B8C-46-G3R3-050-S |
Description | LR ETSF.01-7B8C-46-G3R3-050-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm (620nm ~ 630nm) LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Standard | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.0.92310 | kr.92.31 |
| 500 | kr.0.74610 | kr.373.05 |
| 1.000 | kr.0.68764 | kr.687.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63774 | kr.1,275.48 |
| 4.000 | kr.0.59530 | kr.2,381.20 |
| 6.000 | kr.0.57350 | kr.3,441.00 |
| 10.000 | kr.0.54884 | kr.5,488.40 |
| 14.000 | kr.0.53415 | kr.7,478.10 |
| 20.000 | kr.0.51981 | kr.10,396.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

