
LP A67K-F1G2-34-0-2-R33-Z-VIS | |
|---|---|
DigiKey Part Number | 475-LPA67K-F1G2-34-0-2-R33-Z-VISTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP A67K-F1G2-34-0-2-R33-Z-VIS |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 1.8V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.20mm |

