TOPLED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO T67K-K1L2-24-0-2-R18-Z

DigiKey Part Number
475-LOT67K-K1L2-24-ZTR-ND - Tape & Reel (TR)
475-LOT67K-K1L2-24-ZCT-ND - Cut Tape (CT)
475-LOT67K-K1L2-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LO T67K-K1L2-24-0-2-R18-Z
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.96000kr.9.60
100kr.0.66880kr.66.88
500kr.0.53606kr.268.03
1.000kr.0.49203kr.492.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45443kr.908.86
4.000kr.0.42239kr.1,689.56
6.000kr.0.40590kr.2,435.40
10.000kr.0.38726kr.3,872.60
14.000kr.0.37615kr.5,266.10
20.000kr.0.36531kr.7,306.20
50.000kr.0.34133kr.17,066.50
100.000kr.0.32638kr.32,638.00
200.000kr.0.31374kr.62,748.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250