
LO T676-S1T1-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOT676-S1T1-24-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LOT676-S1T1-24-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LOT676-S1T1-24-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO T676-S1T1-24-0-20-R18-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.08400 | kr.10.84 |
| 100 | kr.0.75890 | kr.75.89 |
| 500 | kr.0.60978 | kr.304.89 |
| 1.000 | kr.0.56039 | kr.560.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51827 | kr.1,036.54 |
| 4.000 | kr.0.48238 | kr.1,929.52 |
| 6.000 | kr.0.46394 | kr.2,783.64 |
| 10.000 | kr.0.44308 | kr.4,430.80 |
| 14.000 | kr.0.43066 | kr.6,029.24 |
| 20.000 | kr.0.41853 | kr.8,370.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



