
LO M676-R2T1-24-Z | |
|---|---|
DigiKey Part Number | 475-LOM676-R2T1-24-ZTR-ND - Tape & Reel (TR) 475-LOM676-R2T1-24-ZCT-ND - Cut Tape (CT) 475-LOM676-R2T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M676-R2T1-24-Z |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.86860 | kr.86.86 |
| 500 | kr.0.70044 | kr.350.22 |
| 1.000 | kr.0.64503 | kr.645.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57335 | kr.1,720.05 |
| 6.000 | kr.0.53671 | kr.3,220.26 |
| 9.000 | kr.0.51791 | kr.4,661.19 |
| 15.000 | kr.0.49665 | kr.7,449.75 |
| 21.000 | kr.0.48399 | kr.10,163.79 |
| 30.000 | kr.0.47164 | kr.14,149.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


