
LG Q976.01-MGNI-35-1 | |
|---|---|
DigiKey Part Number | 475-LGQ976.01-MGNI-35-1TR-ND - Tape & Reel (TR) 475-LGQ976.01-MGNI-35-1CT-ND - Cut Tape (CT) 475-LGQ976.01-MGNI-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG Q976.01-MGNI-35-1 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 574nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.53800 | kr.5.38 |
| 100 | kr.0.36860 | kr.36.86 |
| 500 | kr.0.29068 | kr.145.34 |
| 1.000 | kr.0.26470 | kr.264.70 |
| 2.000 | kr.0.24240 | kr.484.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22335 | kr.893.40 |
| 8.000 | kr.0.20711 | kr.1,656.88 |
| 12.000 | kr.0.19876 | kr.2,385.12 |
| 20.000 | kr.0.18931 | kr.3,786.20 |
| 28.000 | kr.0.18368 | kr.5,143.04 |
| 40.000 | kr.0.17817 | kr.7,126.80 |
| 100.000 | kr.0.16601 | kr.16,601.00 |
| 200.000 | kr.0.15842 | kr.31,684.00 |
| 400.000 | kr.0.15200 | kr.60,800.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |









