
LG L29K-G2J1-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGL29K-G2J1-24-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LGL29K-G2J1-24-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LGL29K-G2J1-24-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG L29K-G2J1-24-0-2-R18-Z |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LG L29K-G2J1-24-0-2-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KG EELP41.22-PHRH-35-A8J8-20-R18 | ams-OSRAM USA INC. | 54.459 | 475-KGEELP41.22-PHRH-35-A8J8-20-R18CT-ND | kr.0.12000 | MFR Recommended |
| HSMW-C191 | Broadcom Limited | 16.396 | 516-2236-1-ND | kr.0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.43900 | kr.14.39 |
| 100 | kr.1.01760 | kr.101.76 |
| 500 | kr.0.82470 | kr.412.35 |
| 1.000 | kr.0.76105 | kr.761.05 |
| 2.000 | kr.0.70685 | kr.1,413.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.64742 | kr.3,237.10 |
| 10.000 | kr.0.61025 | kr.6,102.50 |
| 15.000 | kr.0.59119 | kr.8,867.85 |
| 25.000 | kr.0.56966 | kr.14,241.50 |
| 35.000 | kr.0.55685 | kr.19,489.75 |
| 50.000 | kr.0.54436 | kr.27,218.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |











