
LA C9SM-CADB-24-1-Z | |
|---|---|
DigiKey Part Number | 475-LAC9SM-CADB-24-1-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA C9SM-CADB-24-1-Z |
Description | LED CERAMOS AMBER 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color CERAMOS Amber 618nm (612nm ~ 624nm) 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 48 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 14lm (10lm ~ 19lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.083" L x 0.065" W (2.10mm x 1.65mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 60°C/W |

