cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE UW S2WP-RBSB-BQ-0-A40-R18

DigiKey Part Number
475-LEUWS2WP-RBSB-BQ-0-A40-R18TR-ND - Tape & Reel (TR)
475-LEUWS2WP-RBSB-BQ-0-A40-R18CT-ND - Cut Tape (CT)
475-LEUWS2WP-RBSB-BQ-0-A40-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE UW S2WP-RBSB-BQ-0-A40-R18
Description
LED OSTAR ULTRA WHITE 2X2 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting OSRAM OSTAR® Stage White 2.95V 1.4A 130° 8-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 25°C, Current - Test
2100lm (1400lm ~ 2800lm)
Current - Test
1.4A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
127 lm/W
CRI (Color Rendering Index)
-
Current - Max
5A
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.251" L x 0.226" W (6.38mm x 5.75mm)
Height - Seated (Max)
0.054" (1.38mm)
Thermal Resistance of Package
0.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.109.70000kr.109.70
10kr.86.35500kr.863.55
100kr.74.07360kr.7,407.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.66.91264kr.33,456.32
Manufacturers Standard Package
Unit Price without VAT:kr.109.70000
Unit Price with VAT:kr.137.12500