
LE UW S2WP-RASA-BQ-0-A40-R18 | |
|---|---|
DigiKey Part Number | 475-LEUWS2WP-RASA-BQ-0-A40-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE UW S2WP-RASA-BQ-0-A40-R18 |
Description | LED OSTAR ULTRA WHITE 2X2 SMD |
Customer Reference | |
Detailed Description | LED Lighting OSRAM OSTAR® White 2.95V 1.4A 130° 8-SMD, No Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 5A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.251" L x 0.226" W (6.38mm x 5.75mm) | |
Height - Seated (Max) | 0.054" (1.38mm) | |
Thermal Resistance of Package | 0.7°C/W |

