
LE UW S2W-PXQX-6P6R | |
|---|---|
DigiKey Part Number | 475-LEUWS2W-PXQX-6P6R-ND |
Manufacturer | |
Manufacturer Product Number | LE UW S2W-PXQX-6P6R |
Description | LED OSTAR SMD |
Customer Reference | |
Detailed Description | LED Lighting - 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Package / Case 8-SMD, No Lead Exposed Pad |
Mfr | Supplier Device Package SMD |
Packaging Bulk | Size / Dimension 0.228" L x 0.184" W (5.78mm x 4.68mm) |
Part Status Obsolete | Height - Seated (Max) 0.048" (1.23mm) |
Mounting Type Surface Mount |

