
LE D P1MQ-GTHQ-R-0-J00-T01 | |
|---|---|
DigiKey Part Number | 475-LEDP1MQ-GTHQ-R-0-J00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE D P1MQ-GTHQ-R-0-J00-T01 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle |
Datasheet | Datasheet |
Category | Current - Test 10A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 8V |
Packaging Tray | Current - Max 10A |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 27.00mm L x 15.50mm W |
Color Blue | Height 1.90mm |
Wavelength 440nm (435nm ~ 445nm) | Light Emitting Surface (LES) 2.60mm L x 1.55mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 28500mW (24000mW ~ 33000mW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.99000 | kr.135.99 |
| 38 | kr.97.55421 | kr.3,707.06 |
| 114 | kr.91.12412 | kr.10,388.15 |
| 532 | kr.84.55141 | kr.44,981.35 |
| Unit Price without VAT: | kr.135.99000 |
|---|---|
| Unit Price with VAT: | kr.169.98750 |



