
LE A P3W 01-TXUX-23 | |
|---|---|
DigiKey Part Number | 475-LEAP3W01-TXUX-23-ND |
Manufacturer | |
Manufacturer Product Number | LE A P3W 01-TXUX-23 |
Description | LED MOD OSRAM OSTAR AMBER RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR Amber Rectangle |
Datasheet | Datasheet |
Category | Current - Test 36A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.35V |
Packaging Tray | Lumens/Watt @ Current - Test 33 lm/W |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Size / Dimension 27.00mm L x 15.50mm W |
Color Amber | Height 2.10mm |
Wavelength 617nm (612nm ~ 624nm) | Lens Type Flat |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 4000lm (Typ) |








