
LE B P2MQ-HTJQ-23-0-J00-T01 | |
|---|---|
DigiKey Part Number | 475-LEBP2MQ-HTJQ-23-0-J00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE B P2MQ-HTJQ-23-0-J00-T01 |
Description | THE OSRAM OSTAR PROJECTION POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR™ Projection Power Blue Rectangle |
Datasheet | Datasheet |
Category | Current - Test 10A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 16V |
Packaging Tray | Current - Max 10A |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 27.00mm L x 15.50mm W |
Color Blue | Height 1.90mm |
Wavelength 456nm (452nm ~ 460nm) | Light Emitting Surface (LES) 3.20mm L x 2.60mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 45500mW (39000mW ~ 52000mW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.11000 | kr.241.11 |
| 38 | kr.179.89763 | kr.6,836.11 |
| 114 | kr.169.70623 | kr.19,346.51 |
| Unit Price without VAT: | kr.241.11000 |
|---|---|
| Unit Price with VAT: | kr.301.38750 |




