
LE B P1MS-EQET-23-0-D00 | |
---|---|
DigiKey Part Number | 475-LEBP1MS-EQET-23-0-D00TR-ND - Tape & Reel (TR) 475-LEBP1MS-EQET-23-0-D00CT-ND - Cut Tape (CT) 475-LEBP1MS-EQET-23-0-D00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE B P1MS-EQET-23-0-D00 |
Description | OSTAR PROJECTIONVISUALIZATIONLED |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Power Blue 456nm (452nm ~ 460nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 456nm (452nm ~ 460nm) | |
Current - Test | 4A | |
Voltage - Forward (Vf) (Typ) | 6.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 6.7A | |
Luminous Flux @ Current/Temperature | 9025mW (7630mW ~ 10420mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.299" L x 0.268" W (7.60mm x 6.80mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.93.31000 | kr.93.31 |
10 | kr.72.92800 | kr.729.28 |
100 | kr.61.05470 | kr.6,105.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.55.89708 | kr.27,948.54 |
1.000 | kr.54.22541 | kr.54,225.41 |
Unit Price without VAT: | kr.93.31000 |
---|---|
Unit Price with VAT: | kr.116.63750 |