
LD CQ7P-2U3U-W5-1-350-R18-K | |
|---|---|
DigiKey Part Number | 475-LDCQ7P-2U3U-W5-1-350-R18-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD CQ7P-2U3U-W5-1-350-R18-K |
Description | LED OSLON SSL80 BLUE 450NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Blue 450nm (439nm ~ 461nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 565mW (500mW ~ 630mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 2-SMD |
Wavelength 450nm (439nm ~ 461nm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.092" (2.33mm) |
Voltage - Forward (Vf) (Typ) 2.9V | Thermal Resistance of Package 9.6°C/W |
Current - Max 1A |









