


LCY H9PP-7J6K-5F5G-1-350-R18-Z | |
|---|---|
DigiKey Part Number | 475-LCYH9PP-7J6K-5F5G-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LCYH9PP-7J6K-5F5G-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LCYH9PP-7J6K-5F5G-1-350-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCY H9PP-7J6K-5F5G-1-350-R18-Z |
Description | LED OSLON BLK FLAT YELLOW SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Yellow 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 73lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.031" (0.80mm) |
Lumens/Watt @ Current - Test 73 lm/W | Thermal Resistance of Package 6°C/W |
Current - Max 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.13.13000 | kr.131.30 |
| 100 | kr.10.16870 | kr.1,016.87 |
| 500 | kr.8.86662 | kr.4,433.31 |
| 1.000 | kr.8.44241 | kr.8,442.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.08328 | kr.16,166.56 |
| 4.000 | kr.7.77942 | kr.31,117.68 |
| 6.000 | kr.7.62390 | kr.45,743.40 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |


