MFR Recommended

LCY CLBP-KZLY-5F5G-8E8G-350-S | |
|---|---|
DigiKey Part Number | 475-LCYCLBP-KZLY-5F5G-8E8G-350-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCY CLBP-KZLY-5F5G-8E8G-350-S |
Description | LED OSLON SIGNAL YELLOW SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Yellow 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 124lm (97lm ~ 150lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Current - Test 350mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Height - Seated (Max) 0.069" (1.77mm) |
Lumens/Watt @ Current - Test 120 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCY CRBP.01-KZLY-5F5G-Y474-350-R18 | ams-OSRAM USA INC. | 0 | 475-LCYCRBP.01-KZLY-5F5G-Y474-350-R18CT-ND | kr.12.49000 | MFR Recommended |


