
LCW E6SG-V2BA-4O9Q-Z | |
---|---|
DigiKey Part Number | 475-LCWE6SG-V2BA-4O9Q-ZTR-ND - Tape & Reel (TR) 475-LCWE6SG-V2BA-4O9Q-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCW E6SG-V2BA-4O9Q-Z |
Description | LED WARM WHITE DIFF 4PLCC SMD |
Customer Reference | |
Detailed Description | White, Warm 3500K LED Indication - Discrete 3.4V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.2.33600 | kr.23.36 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |