LCW CR7P.CC-KTLP-5L7N-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: kr.3.88452
Datasheet
OSLON SSL 80 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW CR7P.CC-KTLP-5L7N-1

DigiKey Part Number
475-LCWCR7P.CC-KTLP-5L7N-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCW CR7P.CC-KTLP-5L7N-1
Description
LED OSLON NEU WHITE 4000K 1212
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4000K 2.95V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
90
Current - Max
800mA
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Thermal Resistance of Package
9.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes