
LB Q39E-N1OO-35-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LBQ39E-N1OO-35-1TR-ND - Tape & Reel (TR) 475-LBQ39E-N1OO-35-1CT-ND - Cut Tape (CT) 475-LBQ39E-N1OO-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB Q39E-N1OO-35-1-5-R18 |
Description | LED BLUE DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB Q39E-N1OO-35-1-5-R18 Models |
Category | Voltage - Forward (Vf) (Typ) 2.85V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 170°, 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB EELP41.12-P1R2-36-3X4X-5-R18 | ams-OSRAM USA INC. | 107.554 | 475-KBEELP41.12-P1R2-36-3X4X-5-R18CT-ND | kr.1.08000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.19800 | kr.11.98 |
| 100 | kr.0.84010 | kr.84.01 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.62291 | kr.622.91 |
| 2.000 | kr.0.57694 | kr.1,153.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53781 | kr.2,151.24 |
| 8.000 | kr.0.50455 | kr.4,036.40 |
| 12.000 | kr.0.48747 | kr.5,849.64 |
| 20.000 | kr.0.46817 | kr.9,363.40 |
| 28.000 | kr.0.45669 | kr.12,787.32 |
| 40.000 | kr.0.44548 | kr.17,819.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |











