LB L293-M2P1-36-1-10-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 35.319
Unit Price: kr.5.00000
Datasheet
0603 (1608 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB L293-M2P1-36-1-10-R18-Z

DigiKey Part Number
475-LBL293-M2P1-36-1-10-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB L293-M2P1-36-1-10-R18-Z
Description
LED BLUE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
155°, 135°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes