LB CRBP.01-GXHY-26-Y474-350-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB CRBP.01-GXHY-26-Y474-350-R18

DigiKey Part Number
475-LBCRBP.01-GXHY-26-Y474-350-R18TR-ND - Tape & Reel (TR)
475-LBCRBP.01-GXHY-26-Y474-350-R18CT-ND - Cut Tape (CT)
475-LBCRBP.01-GXHY-26-Y474-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB CRBP.01-GXHY-26-Y474-350-R18
Description
67000
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Signal Blue 475nm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
8.3 lm/W
Current - Max
1.2A
Luminous Flux @ Current/Temperature
29lm (18lm ~ 39lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.6.55400kr.65.54
100kr.4.92220kr.492.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.4.13418kr.2,480.51
1.200kr.3.90822kr.4,689.86
1.800kr.3.79236kr.6,826.25
3.000kr.3.66146kr.10,984.38
4.200kr.3.58363kr.15,051.25
6.000kr.3.50773kr.21,046.38
15.000kr.3.34022kr.50,103.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000