Similar



LB A673-L2P1-35-Z4A4-10-R33-Z | |
|---|---|
DigiKey Part Number | 475-LBA673-L2P1-35-Z4A4-10-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB A673-L2P1-35-Z4A4-10-R33-Z |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 466nm |
Configuration Standard | Package / Case 2-SMD, Boomerang |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 4.00mm L x 3.60mm W |
Millicandela Rating | Height (Max) 4.20mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4040QBC/D | Kingbright | 0 | 754-1018-1-ND | kr.3.80000 | Similar |


