
LA T676-S1T1-24-Z | |
|---|---|
DigiKey Part Number | 475-LAT676-S1T1-24-ZTR-ND - Tape & Reel (TR) 475-LAT676-S1T1-24-ZCT-ND - Cut Tape (CT) 475-LAT676-S1T1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA T676-S1T1-24-Z |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 615nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 622nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.76900 | kr.76.90 |
| 500 | kr.0.61840 | kr.309.20 |
| 1.000 | kr.0.56851 | kr.568.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52584 | kr.1,051.68 |
| 4.000 | kr.0.48956 | kr.1,958.24 |
| 6.000 | kr.0.47089 | kr.2,825.34 |
| 10.000 | kr.0.44979 | kr.4,497.90 |
| 14.000 | kr.0.43722 | kr.6,121.08 |
| 20.000 | kr.0.42495 | kr.8,499.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

