74LCX11M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7.458
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.200
Unit Price: kr.2.21900
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.110
Unit Price: kr.2.21900
Datasheet
AND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX11M

DigiKey Part Number
74LCX11M-ND
Manufacturer
Manufacturer Product Number
74LCX11M
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX11M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
6ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC11D,118Nexperia USA Inc.7.4581727-6364-1-NDkr.1.46000Similar
74LCX11MRochester Electronics, LLC3.2002156-74LCX11M-NDkr.2.21900Parametric Equivalent
74LCX11MXRochester Electronics, LLC7.1102156-74LCX11MX-NDkr.2.21900Parametric Equivalent
Obsolete
Marketplace Stock: 15.879 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.879In Stock
Ships from Flip Electronics