
LA P47F-V2BB-24-3B5A-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAP47F-V2BB-24-3B5A-30-R18-ZTR-ND - Tape & Reel (TR) 475-LAP47F-V2BB-24-3B5A-30-R18-ZCT-ND - Cut Tape (CT) 475-LAP47F-V2BB-24-3B5A-30-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA P47F-V2BB-24-3B5A-30-R18-Z |
Description | LED AMBER CLEAR SMD BOTTOM ENTRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.25V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Configuration Standard | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.90mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.73100 | kr.17.31 |
| 100 | kr.1.22930 | kr.122.93 |
| 500 | kr.1.00222 | kr.501.11 |
| 1.000 | kr.0.92735 | kr.927.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83088 | kr.2,492.64 |
| 6.000 | kr.0.78167 | kr.4,690.02 |
| 9.000 | kr.0.75641 | kr.6,807.69 |
| 15.000 | kr.0.72788 | kr.10,918.20 |
| 21.000 | kr.0.71090 | kr.14,928.90 |
| 30.000 | kr.0.69434 | kr.20,830.20 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


