E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E67F-BACB-24-3A5A-50-R18-Z

DigiKey Part Number
475-LAE67F-BACB-24-3A5A-50-R18-ZTR-ND - Tape & Reel (TR)
475-LAE67F-BACB-24-3A5A-50-R18-ZCT-ND - Cut Tape (CT)
475-LAE67F-BACB-24-3A5A-50-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA E67F-BACB-24-3A5A-50-R18-Z
Description
LED AMBER CLEAR SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.00000kr.2.00
10kr.1.38700kr.13.87
100kr.0.97720kr.97.72
500kr.0.79168kr.395.84
1.000kr.0.73046kr.730.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67822kr.1,356.44
4.000kr.0.63381kr.2,535.24
6.000kr.0.61099kr.3,665.94
10.000kr.0.58519kr.5,851.90
14.000kr.0.56983kr.7,977.62
20.000kr.0.55484kr.11,096.80
50.000kr.0.52171kr.26,085.50
100.000kr.0.50108kr.50,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.00000
Unit Price with VAT:kr.2.50000