
LA E65F-DAFA-24-3A4B-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LAE65F-DAFA-24-3A4B-50-R33-ZTR-ND - Tape & Reel (TR) 475-LAE65F-DAFA-24-3A4B-50-R33-ZCT-ND - Cut Tape (CT) 475-LAE65F-DAFA-24-3A4B-50-R33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LA E65F-DAFA-24-3A4B-50-R33-Z |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amber 617nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.09600 | kr.20.96 |
| 100 | kr.1.49960 | kr.149.96 |
| 500 | kr.1.23104 | kr.615.52 |
| 1.000 | kr.1.14275 | kr.1,142.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06764 | kr.2,135.28 |
| 4.000 | kr.1.00380 | kr.4,015.20 |
| 6.000 | kr.0.97104 | kr.5,826.24 |
| 10.000 | kr.0.93403 | kr.9,340.30 |
| 14.000 | kr.0.91201 | kr.12,768.14 |
| 20.000 | kr.0.89052 | kr.17,810.40 |
| 50.000 | kr.0.84309 | kr.42,154.50 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |


