LA C9SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA C9SM-CADB-24-1-Z

DigiKey Part Number
475-LAC9SM-CADB-24-1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA C9SM-CADB-24-1-Z
Description
LED CERAMOS AMBER 618NM SMD
Customer Reference
Detailed Description
LED Lighting Color CERAMOS Amber 618nm (612nm ~ 624nm) 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
618nm (612nm ~ 624nm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
48 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
14lm (10lm ~ 19lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
SMD
Size / Dimension
0.083" L x 0.065" W (2.10mm x 1.65mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
60°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.