
KY CELNM1.FY-Z8L8-5F5G-15B3-A-S | |
---|---|
DigiKey Part Number | 475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-STR-ND - Tape & Reel (TR) 475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-SCT-ND - Cut Tape (CT) 475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY CELNM1.FY-Z8L8-5F5G-15B3-A-S |
Description | LED OSLON COMPACT PL |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Compact PL Yellow 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.075V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.075" L x 0.059" W (1.90mm x 1.50mm) | |
Height - Seated (Max) | 0.030" (0.77mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.18000 | kr.13.18 |
10 | kr.9.47200 | kr.94.72 |
100 | kr.7.23390 | kr.723.39 |
500 | kr.6.24794 | kr.3,123.97 |
1.000 | kr.5.92627 | kr.5,926.27 |
2.000 | kr.5.65379 | kr.11,307.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.5.42314 | kr.21,692.56 |
8.000 | kr.5.22801 | kr.41,824.08 |
12.000 | kr.5.12819 | kr.61,538.28 |
Unit Price without VAT: | kr.13.18000 |
---|---|
Unit Price with VAT: | kr.16.47500 |