
KW3 HJL533.TK-7TTB-5L26M1-JCAB-1A-S | |
|---|---|
DigiKey Part Number | 475-KW3HJL533.TK-7TTB-5L26M1-JCAB-1A-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW3 HJL533.TK-7TTB-5L26M1-JCAB-1A-S |
Description | KW3 HJL533.TK-7TTB-5L26M1-JCAB-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.275V 1A 120° 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 5-SMD, No Lead |
Flux @ 25°C, Current - Test 1405lm (1275lm ~ 1535lm) | Supplier Device Package 5-SMD |
Current - Test 1A | Size / Dimension 0.224" L x 0.148" W (5.70mm x 3.75mm) |
Voltage - Forward (Vf) (Typ) 9.275V | Height - Seated (Max) 0.022" (0.55mm) |
Lumens/Watt @ Current - Test 151 lm/W | Thermal Resistance of Package 0.74°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.14640 | kr.18,292.80 |
| 4.000 | kr.8.95268 | kr.35,810.72 |
| 6.000 | kr.8.85572 | kr.53,134.32 |
| Unit Price without VAT: | kr.9.14640 |
|---|---|
| Unit Price with VAT: | kr.11.43300 |

