New Product
White LED Indication - Discrete 2.6V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW TATPE1.RU-Q2T1-A01A21-1-5-R18

DigiKey Part Number
475-KWTATPE1.RU-Q2T1-A01A21-1-5-R18TR-ND - Tape & Reel (TR)
475-KWTATPE1.RU-Q2T1-A01A21-1-5-R18CT-ND - Cut Tape (CT)
475-KWTATPE1.RU-Q2T1-A01A21-1-5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW TATPE1.RU-Q2T1-A01A21-1-5-R18
Description
DISCOVER THE SMARTLED PURE 0201,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.6V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.6V
Mfr
Current - Test
5mA
Series
Viewing Angle
165°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Color
Supplier Device Package
Lens Color
White
Size / Dimension
0.60mm L x 0.30mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.24mm
Lens Size
0.60mm x 0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.71000kr.7.10
100kr.0.48940kr.48.94
500kr.0.38838kr.194.19
1.000kr.0.35479kr.354.79
2.000kr.0.32607kr.652.14
5.000kr.0.29447kr.1,472.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26448kr.3,967.20
30.000kr.0.24918kr.7,475.40
45.000kr.0.24133kr.10,859.85
75.000kr.0.23247kr.17,435.25
105.000kr.0.22719kr.23,854.95
150.000kr.0.22205kr.33,307.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250