
AA1608SURSK | |
|---|---|
DigiKey Part Number | 754-AA1608SURSKTR-ND - Tape & Reel (TR) 754-AA1608SURSKCT-ND - Cut Tape (CT) 754-AA1608SURSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1608SURSK |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.95800 | kr.19.58 |
| 100 | kr.1.40160 | kr.140.16 |
| 500 | kr.1.14842 | kr.574.21 |
| 1.000 | kr.1.06515 | kr.1,065.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99424 | kr.1,988.48 |
| 4.000 | kr.0.93402 | kr.3,736.08 |
| 6.000 | kr.0.90310 | kr.5,418.60 |
| 10.000 | kr.0.86818 | kr.8,681.80 |
| 14.000 | kr.0.84739 | kr.11,863.46 |
| 20.000 | kr.0.82712 | kr.16,542.40 |
| 50.000 | kr.0.78234 | kr.39,117.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |










