KW DELSS2.CC-BXCY-4C6E-46A8-30-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELSS2.CC-BXCY-4U9X-46A8-30-R18

DigiKey Part Number
475-KWDELSS2.CC-BXCY-4U9X-46A8-30-R18TR-ND - Tape & Reel (TR)
475-KWDELSS2.CC-BXCY-4U9X-46A8-30-R18CT-ND - Cut Tape (CT)
475-KWDELSS2.CC-BXCY-4U9X-46A8-30-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELSS2.CC-BXCY-4U9X-46A8-30-R18
Description
LED WARM WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
White, Warm LED Indication - Discrete 3.25V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.41900kr.14.19
100kr.1.00430kr.100.43
500kr.0.81424kr.407.12
1.000kr.0.75149kr.751.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69805kr.1,396.10
4.000kr.0.65260kr.2,610.40
6.000kr.0.62924kr.3,775.44
10.000kr.0.60284kr.6,028.40
14.000kr.0.58713kr.8,219.82
20.000kr.0.57178kr.11,435.60
50.000kr.0.53789kr.26,894.50
100.000kr.0.51679kr.51,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500