Similar




SU CULDN1.VC-MAMP-67-4E4F-350-R18 | |
|---|---|
DigiKey Part Number | 475-SUCULDN1.VC-MAMP-67-4E4F-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SU CULDN1.VC-MAMP-67-4E4F-350-R18 |
Description | OSLON UV 3636 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 5.5V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SU CULDN1.VC-MAMP-67-4E4F-350-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 5.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |


