
KW DELSS2.CC-BXCY-4L8N-46A8-30-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18TR-ND - Tape & Reel (TR) 475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18CT-ND - Cut Tape (CT) 475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELSS2.CC-BXCY-4L8N-46A8-30-R18 |
Description | LED WHITE/NEUTRAL DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 3.25V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.41900 | kr.14.19 |
| 100 | kr.1.00430 | kr.100.43 |
| 500 | kr.0.81424 | kr.407.12 |
| 1.000 | kr.0.75149 | kr.751.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69805 | kr.1,396.10 |
| 4.000 | kr.0.65260 | kr.2,610.40 |
| 6.000 | kr.0.62924 | kr.3,775.44 |
| 10.000 | kr.0.60284 | kr.6,028.40 |
| 14.000 | kr.0.58713 | kr.8,219.82 |
| 20.000 | kr.0.57178 | kr.11,435.60 |
| 50.000 | kr.0.53789 | kr.26,894.50 |
| 100.000 | kr.0.51679 | kr.51,679.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |


